Coto 3501-12-110 technical specifications.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 6mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 700VDC(Min)|700VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 500MCycles |
| Operate Time | 0.75ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Coto 3501-12-110 to view detailed technical specifications.
No datasheet is available for this part.