
This 12V non-latching reed relay has a coil current of 6mA and a contact current rating of 500mA. It features a non-latching coil type and a operate time of 0.75ms, with a release time of 0.1ms. The relay is designed for through hole mounting and is packaged in a rail/tube configuration. It is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |