This 12V non-latching relay has a coil current of 6mA and a coil resistance of 2kR. It can handle a contact current rating of 500mA and has an operate time of 0.75ms and a release time of 0.1ms. The relay is lead free and RoHS compliant, with a termination of PC Pin and a throw configuration of SPST. It is suitable for use in temperatures ranging from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |