
The Coto 3500 Series SPST reed relay features a 12V non-latching coil with a current rating of 6mA and resistance of 2kR. The relay has a contact current rating of 500mA and is constructed with ruthenium material. It is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and minimum operating temperature of -20°C. The relay is packaged in a rail/Tube format with 33 units per package and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Coil Current | 6mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |