This 12V reed relay features a SPST-NO contact arrangement with a maximum pick-up voltage of 9VDC and a coil current of 6mA. The relay has a high isolation rating of 700VAC across contacts and can switch up to 0.5A at 200VDC. It has a maximum switching power of 10W and an electrical life of 500 million operations. The relay operates within a temperature range of -20°C to 85°C and is available in a through-hole package with 14 terminals.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 6mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 700VDC(Min)|700VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 500MCycles |
| Operate Time | 0.75ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |