This DPST non-latching relay from Coto operates at 5V DC with a coil current of 14.3mA and resistance of 350 ohms. It can handle a contact current rating of 500mA and features a operate time of 0.75ms and release time of 0.1ms. The relay is lead-free and RoHS compliant, suitable for through-hole mounting in applications with operating temperatures ranging from -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 3502-05-910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.75ms |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3502-05-910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.