Reed Relay 12VDC 2KOhm 0.5A DPST-NO(30.48x12.7x12.32)mm THT Dry
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 6mA |
| Coil Resistance | 2KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 350VDC(Min)|350VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 100MCycles |
| Operate Time | 0.75ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |