Dry Reed Relay, 2 Form A, DPST, Latched, 0.5A (Contact), 500VDC (Contact), DC Input, Random, AC/DC Output
Coto 3541-05-511 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | 3500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.