This general purpose relay has a coil current rating of 25mA and a coil resistance of 200R. It is a non-latching type with a DC operating voltage of 5V. The relay can handle a contact current of up to 500mA and has a fast operate time of 1ms and release time of 0.2ms. It is designed for through hole mounting and is packaged in rail or tube format. The relay is compliant with RoHS regulations and has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Coto 3541-05-910 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 3541-05-910 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3541-05-910 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.