
The Coto 3541-05-911 is a reed relay with a DPST throw configuration, rated for 500mA contact current and 25mA coil current at 5V DC. It has a coil resistance of 200 ohms and an operate time of 1ms. The relay is designed for through hole mounting and is packaged in a rail or tube format. It is compliant with RoHS regulations and has an operating temperature range of -20°C to 85°C.
Sign in to ask questions about the Coto 3541-05-911 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 3541-05-911 technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3541-05-911 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
