This non-latching reed relay from Coto features a coil voltage of 12V and a coil current of 8mA. The relay has a coil resistance of 1.5kR and a contact current rating of 500mA. It operates within a temperature range of -20°C to 85°C and has a release time of 0.2ms. The relay is lead-free and RoHS compliant, making it suitable for a variety of applications.
Coto 3541-12-911 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 1.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | 3500 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 3541-12-911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.