
SPST-NO power relay featuring a 5VDC coil voltage and 3A contact current rating. Coil specifications include 125mA current and 40 ohms resistance, with a non-latching coil type. Contact material comprises Ruthenium and Tungsten, and the relay offers a 3ms operate and release time. Mounting is via through-hole termination with PC pins, and the component operates within a -20°C to 85°C temperature range.
Sign in to ask questions about the Coto 5501-05-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 5501-05-1 technical specifications.
| Coil Current | 125mA |
| Coil Resistance | 40R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 3A |
| Contact Material | Ruthenium, Tungsten |
| Features | Shielded |
| Height | 19.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | 5500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 18.03mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 5501-05-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
