
This 12V non-latching reed relay has a coil current rating of 68.6mA and a coil resistance of 175 ohms. It features a shielded design and is rated for a contact current of 3A. The relay has a operate time of 3ms and a release time of 3ms. It is available in a through-hole package and is compliant with RoHS regulations. The operating temperature range is -20°C to 85°C.
Coto 5501-12-1 technical specifications.
| Coil Current | 68.6mA |
| Coil Resistance | 175R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Ruthenium, Tungsten |
| Features | Shielded |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | 5500 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 18.03mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 5501-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
