
SPST dry reed relay featuring a 24V DC non-latching coil with 41.7mA coil current and 575Ω resistance. Offers a 3A contact current rating with Ruthenium and Tungsten contact material, capable of switching up to 7.5kV. This shielded, through-hole mount relay operates within a -20°C to 85°C temperature range, with 3ms operate and release times. RoHS compliant and lead-free.
Coto 5501-24-1 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 575R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Ruthenium, Tungsten |
| Features | Shielded |
| Height | 19.05mm |
| Lead Free | Lead Free |
| Length | 71.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | 5500 |
| Switching Current | 3A |
| Switching Voltage | 7.5kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 18.03mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 5501-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
