
This reed relay features a non-latching coil with a resistance of 575 ohms and a voltage rating of 24 volts DC. The relay has a contact current rating of 3 amps and is constructed with ruthenium and tungsten materials. It is shielded and lead free, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The relay is available in a through-hole package and is compliant with RoHS regulations.
Coto 5502-24-1 technical specifications.
| Coil Current | 41.7mA |
| Coil Resistance | 575R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Ruthenium, Tungsten |
| Features | Shielded |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 3ms |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Relay Type | Reed |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | 5500 |
| Switching Voltage | 7.5kV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 5502-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.