Coto 7003-5193 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Channels | 1 |
| Packaging | Bulk |
| Series | 7000 |
| RoHS | Compliant |
Download the complete datasheet for Coto 7003-5193 to view detailed technical specifications.
No datasheet is available for this part.