The Coto 7101-12-1100 is a reed relay with a non-latching coil type, rated for 7.5mA at 12V DC and 1.6kR resistance. It has a contact current rating of 500mA and operates within a temperature range of -20°C to 85°C. The relay is mounted through a hole and features a PC pin termination. It is compliant with RoHS regulations and available in bulk packaging.
Sign in to ask questions about the Coto 7101-12-1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 7101-12-1100 technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 40 |
| Packaging | Bulk |
| Relay Type | Reed |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7101-12-1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.