This DPST relay features a 5V coil with a current rating of 50mA and a resistance of 100 ohms. The relay operates within a temperature range of -20°C to 85°C and has a switching time of 1ms. It is designed for through hole mounting and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |