This 5V 50mA DPST-NC reed relay features a maximum pick-up voltage of 3.75VDC and a maximum switching power of 10W. It has a minimum operating temperature of -20 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The relay is designed for through-hole mounting and has a PC pin termination style with 6 terminals. It offers 1G electrical life and can switch up to 0.5A of current.
Coto 7122-05-1110 technical specifications.
| Type | Dry |
| Contact Arrangement | DPST-NC |
| DC Coil Voltage | 5V |
| Coil Current | 50mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 250VDC(Min)|250VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 1GCycles |
| Operate Time | 1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.