This DPST-NC reed relay features a 5V DC coil voltage and a maximum coil current of 50mA. The relay has a coil resistance of 100 ohms and a maximum pick-up voltage of 3.75VDC. It provides isolation across contacts of 250VDC and 250VAC, and can switch a maximum voltage of 200VAC and 200VDC. The relay can handle a maximum switching current of 0.5A and a maximum switching power of 10W. It has an electrical life of 1G and an operate time of 1 second. The relay is designed for through-hole mounting and has a termination style of PC pin with 6 terminals. It operates within a temperature range of -20 to 85 degrees Celsius.
Coto 7122-05-1111 technical specifications.
| Type | Dry |
| Contact Arrangement | DPST-NC |
| DC Coil Voltage | 5V |
| Coil Current | 50mA |
| Coil Resistance | 100Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Isolation Across Contacts | 250VDC(Min)|250VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 1GCycles |
| Operate Time | 1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.