
This DPST relay features a 12V non-latching coil with a current rating of 15mA and a resistance of 800 ohms. The relay has a contact current rating of 500mA and operates in 1ms with a release time of 0.1ms. It is available in a through hole mount package and is compliant with RoHS regulations. The relay is suitable for use in a temperature range of -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |