This DPST relay is rated for 12V DC coil voltage and 15mA coil current with a resistance of 800 ohms. It can operate within a temperature range of -20°C to 85°C. The relay is mounted through a hole and features a PC pin termination. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 15mA |
| Coil Resistance | 800R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |