This 24V non-latching relay coil has a coil current rating of 10mA and a coil resistance of 2.4kR. It can handle a contact current of up to 500mA and operates within a temperature range of -20°C to 85°C. The relay coil is mounted through a hole and is packaged in a rail or tube. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Coil Current | 10mA |
| Coil Resistance | 2.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |