This 12V 1A mercury relay features a non-latching coil with a resistance of 450R and a current of 26.7mA. The contact material is mercury and the relay has a contact current rating of 1A. The relay operates in 2ms and releases in 1ms. It is available in a through-hole package and is compliant with RoHS regulations.
Sign in to ask questions about the Coto 7201-12-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 7201-12-1000 technical specifications.
| Coil Current | 26.7mA |
| Coil Resistance | 450R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 41 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7201-12-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.