Coto 7202-05-1100 technical specifications.
| Coil Current | 83.33mA |
| Coil Resistance | 60R |
| Coil Voltage (DC) | 5V |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7202-05-1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.