
This DPST relay is designed for use with 12V DC power and features a maximum operating current of 1A. The relay's contacts are made of mercury, which provides reliable switching performance. The device is packaged in bulk and is suitable for use in through-hole mounting applications. The relay's operating temperature range is -20°C to 85°C, making it suitable for use in a variety of environments. The device is lead-free and RoHS compliant.
Sign in to ask questions about the Coto 7202-12-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 7202-12-1000 technical specifications.
| Coil Current | 35.2mA |
| Coil Resistance | 340R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 33 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7202-12-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
