
This DPST reed relay features a non-latching coil with a voltage rating of 24V and a current rating of 18mA. The coil resistance is 1.33kR, and the contact current rating is 1A. The relay uses mercury as the contact material and is lead-free. It operates within a temperature range of -20°C to 85°C and has an operate time of 2ms and a release time of 1ms.
Sign in to ask questions about the Coto 7202-24-1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 7202-24-1000 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.33kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 33 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7202-24-1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
