The 24V non-latching relay has a coil current rating of 18mA and a coil resistance of 1.33kΩ. It can handle a contact current of 1A and operates within a temperature range of -20°C to 85°C. The relay is mounted through a hole and has a PC pin termination. It is RoHS compliant and features a DPST throw configuration.
Coto 7202-24-1011 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.33kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7202-24-1011 to view detailed technical specifications.
No datasheet is available for this part.