The Coto 7202-24-1101 is a DPST reed relay with a non-latching coil type, rated for 18mA at 24V DC and 1.33k ohms resistance. It features a mercury contact material and is lead-free compliant. The relay operates within a temperature range of -20°C to 85°C and has a 2ms operate time and 1ms release time. It is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the Coto 7202-24-1101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 7202-24-1101 technical specifications.
| Coil Current | 18mA |
| Coil Resistance | 1.33kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Mercury |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Package Quantity | 33 |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7202-24-1101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.