This 3PST relay is designed for use with 24V DC power and has a coil current rating of 20mA. The relay features a non-latching coil type and a contact current rating of 1A. It is suitable for operation within the temperature range of -20°C to 85°C and is compliant with RoHS regulations. The relay is packaged in bulk and has a PC pin termination.
Checking distributor stock and pricing after the page loads.
| Coil Current | 20mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | 3PST |
| RoHS | Compliant |