The 7241-12-1011 is a 12V SPDT reed relay with a non-latching coil and a contact current rating of 1A. It has a coil current of 40mA and a coil resistance of 300R. The relay operates within a temperature range of -20°C to 85°C and has a operate time of 2ms and a release time of 1.5ms. It is available in a through hole package and is compliant with RoHS regulations.
Coto 7241-12-1011 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 7241-12-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.