The 7241-24-1011 is a 24V DC operated reed relay with a non-latching coil and a contact current rating of 1A. It has a coil resistance of 1.2kΩ and a coil voltage of 24V DC. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a through-hole package and is RoHS compliant.
Coto 7241-24-1011 technical specifications.
| Coil Current | 20mA |
| Coil Resistance | 1.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 2ms |
| Packaging | Bulk |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Coto 7241-24-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.