This reed relay features a non-latching coil with a current rating of 50mA and a resistance of 100 ohms. It can operate at temperatures between -20°C and 85°C. The relay has a DPST throw configuration and is terminated with PC pins. It is compliant with RoHS regulations and has a operate time of 1ms and a release time of 0.1ms.
Coto 7302-05-1011 technical specifications.
| Coil Current | 50mA |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7302-05-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.