
This reed relay has a non-latching coil with a current rating of 40mA and a resistance of 300 ohms, operating at 12 volts DC. It features a 4-pole, single-throw configuration and a through-hole mount. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is compliant with RoHS regulations and has a operate time of 1ms and a release time of 0.1ms.
Coto 7304-12-1011 technical specifications.
| Coil Current | 40mA |
| Coil Resistance | 300R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Bulk |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 7000 |
| Termination | PC Pin |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Coto 7304-12-1011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.