
SPST-NO reed relay featuring a 5VDC coil with 500 Ohm resistance and 10mA coil current. Offers a 500mA contact current rating, 200V switching voltage, and Ruthenium contact material. Through-hole mounting with PC pin termination in a DIP package, measuring 19.7mm x 6.86mm x 6.6mm. Operate and release times are 0.5ms, with a temperature range of -20°C to 85°C. UL and RoHS compliant.
Sign in to ask questions about the Coto 8L01-05-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L01-05-001 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Current Rating | 1A |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L01-05-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
