
SPST-NO reed relay featuring a 12VDC coil voltage and 500 Ohm coil resistance, drawing 24mA. Contact rating of 500mA with Ruthenium contact material. Through-hole mounting with PC pin termination in a DIP package. Operates within a -20°C to 85°C temperature range with 0.5ms operate and release times. UL approved, lead-free, and RoHS compliant.
Sign in to ask questions about the Coto 8L01-12-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L01-12-001 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L01-12-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
