
SPST-NO reed relay featuring a 24VDC coil voltage and 11mA coil current, with a coil resistance of 2.15kΩ. This through-hole mounted component offers a 500mA contact current rating with Ruthenium contacts. Operating within a -20°C to 85°C temperature range, it boasts a 0.5ms operate and release time. The DIP package measures 19.7mm x 7.62mm x 6.6mm and is RoHS compliant.
Sign in to ask questions about the Coto 8L01-24-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L01-24-001 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 11mA |
| Coil Resistance | 2.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L01-24-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
