Sign in to ask questions about the Coto 8L01-24-101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L01-24-101 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 11mA |
| Coil Resistance | 2.15kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L01-24-101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
