
DPST-NO reed relay featuring a 24VDC coil voltage and 2kΩ coil resistance, drawing 12mA coil current. This through-hole mount relay offers a 0.5A contact current rating with Ruthenium contact material and a dry contact type. Operating within a -20°C to 85°C temperature range, it boasts a 0.5ms operate and release time. The component is RoHS compliant and lead-free, packaged in a DIP format with PC pin termination.
Sign in to ask questions about the Coto 8L02-24-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L02-24-00 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L02-24-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
