
SPDT reed relay featuring a 5VDC coil voltage and 200 Ohm coil resistance, drawing 25mA. Offers a 250mA contact current rating with Ruthenium contacts and a 100V switching voltage. Through-hole mounting with a DIP package, measuring 19.7mm length, 19.5mm width, and 9.4mm height. Operate and release times are 1ms, with an operating temperature range of -20°C to 85°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto 8L41-05-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L41-05-001 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-05-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
