
SPDT reed relay featuring a 5VDC coil with 25mA coil current and 200 Ohm coil resistance. This through-hole mount component offers a 0.25A contact current rating and 100VDC contact voltage rating, with Ruthenium contact material. It operates within a -20°C to 85°C temperature range and includes a 1ms operate time and 1.5ms release time. The relay is RoHS compliant and UL approved, packaged in a DIP case with straight through-hole mounting.
Coto 8L41-05-011 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Row Spacing | 8.46mm |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-05-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
