
SPDT reed relay featuring a 5VDC coil voltage and 200 Ohm coil resistance, drawing 25mA. This through-hole component offers a 250mA contact current rating with Ruthenium contact material. Operating within a -20°C to 85°C temperature range, it provides 1ms operate and release times. The relay is RoHS compliant and lead-free, packaged in a DIP case with PC pin termination.
Coto 8L41-05-101 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-05-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
