
SPDT reed relay featuring a 5VDC coil with 25mA current and 200 Ohm resistance. Offers a 250mA contact current rating and 100VDC switching voltage with Ruthenium contacts. This through-hole mount component has a 1ms operate time and 1.5ms release time, operating within a -20°C to 85°C temperature range. RoHS compliant and UL approved, packaged in a DIP format.
Sign in to ask questions about the Coto 8L41-05-111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L41-05-111 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 25mA |
| Coil Resistance | 200R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-05-111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
