
SPDT electromechanical relay featuring a 12VDC coil with 24mA current draw and 500 Ohm resistance. Contact ratings include 0.25A and 100VDC, with Ruthenium contact material. This through-hole, PCB mount component operates within a -20°C to 85°C temperature range and offers 1ms operate and release times. The relay is RoHS compliant and UL approved, packaged in a DIP format with a 2.54mm lead pitch.
Sign in to ask questions about the Coto 8L41-12-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L41-12-001 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 1ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Row Spacing | 8.46mm |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-12-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
