
SPDT electromechanical relay featuring a 12VDC coil with 24mA current draw and 500 Ohm resistance. Contact ratings include 0.25A switching current and 100VDC switching voltage, with Ruthenium contact material. This through-hole mount relay operates within a -20°C to 85°C temperature range and offers 1ms operate and 1.5ms release times. It is RoHS compliant and UL approved, packaged in a DIP case with a 2.54mm lead pitch.
Coto 8L41-12-011 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Height | 9.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 19.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Row Spacing | 8.46mm |
| Series | 8L |
| Switching Current | 250mA |
| Switching Voltage | 100V |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-12-011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
