
This 24V reed relay features a non-latching coil with a current rating of 12mA and a resistance of 2kR. It has a contact current rating of 250mA and operates within a temperature range of -20°C to 85°C. The relay is packaged in a DIP case and is suitable for through-hole mounting. It is compliant with RoHS regulations and is available in lead-free versions.
Sign in to ask questions about the Coto 8L41-24-011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 8L41-24-011 technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 2kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 250mA |
| Height | 6.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 1.5ms |
| RoHS Compliant | Yes |
| Series | 8L |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 8L41-24-011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
