
SPST-NO reed relay featuring a 5VDC coil voltage and 500 Ohm coil resistance, drawing 10mA coil current. This through-hole mount component offers a 500mA contact current rating with Ruthenium contacts and a 0.35ms operate time. Designed with a SIP package, it operates within a -20°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the Coto 9001-05-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9001-05-01 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9001-05-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
