
Single Pole Single Throw (SPST) dry reed relay featuring a 1 Form A contact configuration. This through-hole mounted component offers a 0.5A contact current rating and a 200VDC switching voltage. The relay operates with a 12VDC coil voltage and 12mA coil current, boasting a 1kR coil resistance. With a fast 0.35ms operate time and 0.1ms release time, it is RoHS compliant and lead-free, suitable for operation between -20°C and 85°C.
Sign in to ask questions about the Coto 9001-12-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto 9001-12-00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Switching Current | 500mA |
| Switching Voltage | 200V |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9001-12-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
