
Through-hole mounted dry reed relay featuring a 1 Form A, SPST configuration. This electromechanical relay offers a DC input with a 6.5VDC coil voltage and 14.3mA coil current, boasting a 350 Ohm coil resistance. The contact rating is 0.5A at 200VDC, with a Ruthenium contact material. Key specifications include a 0.35ms operate time, 0.1ms release time, and compliance with UL and CSA approvals, RoHS, and lead-free standards.
Coto 9002-05-00 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Height | 7.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 19.3mm |
| RoHS | Compliant |
Download the complete datasheet for Coto 9002-05-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
