
RF Signal Relay, SPST, 500mA contact current rating, 5V DC coil voltage. Features non-latching coil type, 350 Ohm coil resistance, and 14.3mA coil current. Operates within a temperature range of -20°C to 85°C, with an operate time of 0.35ms and release time of 0.1ms. Through-hole mounting with PC pin termination, packaged in Rail/Tube. UL and CSA approved, RoHS compliant.
Coto 9002-05-11 technical specifications.
| Approvals | UL, CSA |
| Package/Case | SIP |
| Coil Current | 14.3mA |
| Coil Resistance | 350R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operate Time | 0.35ms |
| Packaging | Rail/Tube |
| Release Time | 0.1ms |
| RoHS Compliant | Yes |
| Series | 9000 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto 9002-05-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.